• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS Pro Set Raspberry Pi® 5 B 8 GB 2.4 GHz PSU, Housing, Heatsink, HDMI cable, Keyboard, Mouse

1/9
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

TRU COMPONENTSPro SetRaspberry Pi® 5 B (8 GB)

  • Raspberry Pi® set with all necessary components to work with the Raspberry Pi® 5 B
  • With wireless keyboard and mouse-set for working at distance
  • With 6 bits.Raspberry Pi® 5 B, Aluminum housing with integrated fan, heat sinks, connector cables & matching power supply
  • SD-card with 32 GB memory on board

Technical specifications

Product type

SBC starter kit

Type

Raspberry Pi® 5 B

SoC

Broadcom BCM2712

Processor

ARM Cortex-A76

Processor cores (No.)

4 x

GPU

Broadcom Video Core VII

8 GB

Clock speed

2.4 GHz

Memory type

DDR4

SRAM

Operating system (Version)

w/o OS

Memory capacity

32 GB

Internal ports

CSI (camera)

DSI (display)

GPIO (40-pin)

External ports

2x USB 2.0

2x USB 3.0

LAN (10/100/1000)

2x HDMI™

micro SD

USB-C® (current)

PCIe 2.0

Wi-Fi

b/g/n/ac

Bluetooth

5.0

Power supply (LOV)

via USB

Output voltage

5 V DC

Output current

5 A

Content

PSU

Housing

Heatsink

HDMI cable

Keyboard

Mouse

Documents & Downloads

Datasheet

Datasheet 3062703 TRU COMPONENTS Pro Set Raspberry Pi® 5 B 8 GB 2.4 GHz PSU, Housing, Heatsink, HDMI cable, Keyboard, Mouse

Datasheet 3062703 TRU COMPONENTS Pro Set Raspberry Pi® 5 B 8 GB 2.4 GHz PSU, Housing, Heatsink, HDMI cable, Keyboard, Mouse

User & Safety Instructions

User & Safety Instructions 3062703 TRU COMPONENTS Pro Set Raspberry Pi® 5 B 8 GB 2.4 GHz PSU, Housing, Heatsink, HDMI cable, Keyboard, Mouse

User & Safety Instructions 3062703 TRU COMPONENTS Pro Set Raspberry Pi® 5 B 8 GB 2.4 GHz PSU, Housing, Heatsink, HDMI cable, Keyboard, Mouse

Description

This Pro Set is the perfect basis for your Raspberry Pi® 5 B. This means you have the complete set of accessories you need to commission your PC just by credit card size.

The heart of the Raspberry Pi® 5 B (8 GB RAM)
The Raspberry Pi® 5 B is the powerful successor to the extremely popular credit card-sized single-board computer. This 3rd-generation Raspberry comes with a high-performance ARM Cortex A76 4x 2.4 GHz quad core processor. This upgrade will give you Raspberry Pi® 5 B significantly more performance in certain applications. Wi-Fi and Bluetooth Low Energy and Gigabit LAN are on-board for quick and easy connectivity.

Work wirelessly without interruption
Working at distance is child's play with the Renkforce RF-KMC-510 radio-controlled keyboard mouse set and its wireless 2.4 GHz connection. Both the easy-to-use mouse and the keyboard with appealing design and 11 multimedia keys enable a working distance of up to 10 meters.

No overheating - including active fan
Protect your Raspberry Pi® with this high-quality aluminum housing from negative environmental influences such as dirt, mechanical effects as well as electromagnetic interference. In addition to the elegant optics, this aluminum case is also significantly more robust than plastic or acrylic cases. The active fan integrated in the cover (30 x 30 mm) provides ideal cooling even with high computing. The openings on the top side of the casing provide for an optimum air circulation.

Remain cool
The heatsink set consists of three high-quality aluminum heatsinks. The heat sinks are perfect fit and protect the most important components (ARM CPU and USB controller) against overheating, if the Pi is constantly overclocked. This reduces the risk of failure and extends the life of the Raspberry Pi.

Convenient switch on and off thanks to on/off switch
The Raspberry Pi® was switched on in the previous versions due to a missing switch through the connection of the USB cable to the power supply unit. Raspberry Pi® 5 B An additional on/off switch is integrated into the board. This allows you to easily switch on and off your Raspberry without having to unplug its plug each time.

32 GB memory capacity
Meanwhile, the memory is growing even in Raspberry Pi's. The micro-SD-card included in the delivery has a powerful 32 GB memory. plenty of space for all sorts of videos, slides and documents. The latest Raspberry Pi OS (formerly Raspbian) can be downloaded free of charge from the Raspberry Pi Org website.

Scope of delivery

  • Raspberry Pi® 5 B (8 GB)
  • VOLTCRAFT QCP-3000 USB-charger
  • Renkforce aluminum casing with fan
  • Renkforce passive heat sink set (3-TLG.)
  • Transcend microSDHC card (32 GB, class 10)
  • SpeaKa HDMI cable (1.5 m)
  • Basetech CAT6 U/UTP network cable (1 m)
  • Renkforce wireless keyboard/mouse set.

What kind of Single Board Computers (SBCs) are you looking for?

Accessories

(*All information is plus legal VAT)