• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS Pull switch Transparent 1 x Off/On 2 A 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

174 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.82 / piece)
€ 3.82
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Pull switch

Type

Mini design

Lighting type

None

Print motif

None

Factory colour

Transparent

Material

Polycarbonate (PC)

Switch position

1 x Off/On

Functions

latch

Length

60.7 mm

Width

18.9 mm

Height

19.36 mm

Dim

(L x W x H) 60.7 x 18.9 x 19.36 mm

Switching voltage

250 V AC

Switching current (max.)

2 A

Min. temperature

-40 °C

Max. temperature

100 °C

Content

1 pc(s)

Type

1371837

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1571154 TRU COMPONENTS Pull switch Transparent 1 x Off/On 2 A 1 pc(s)

More interesting products

(*All information is plus legal VAT)