• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS Pull switch White 2 x Off/On 2 A 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

282 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Pull switch

Lighting type

None

Print motif

None

Factory colour

White

Material

Polycarbonate (PC)

Switch position

2 x Off/On

Functions

latch

Length

32 mm

Height

35 mm

(Ø)

10 mm

Dim

(Ø x H) 10 mm x 35 mm

Switching voltage

250 V AC

Switching current (max.)

2 A

Min. temperature

-55 °C

Max. temperature

155 °C

Content

1 pc(s)

Type

98001c411

Documents & Downloads

Datasheet

Datasheet 1526576 TRU COMPONENTS Pull switch White 2 x Off/On 2 A 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1526576 TRU COMPONENTS Pull switch White 2 x Off/On 2 A 1 pc(s)

More interesting products

(*All information is plus legal VAT)