• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-R13-901 Pull switch White 1 x Off/On 6 A 1 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1215 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.51 / piece)
€ 3.99
-37 %
€ 2.51
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cord intermediate switch 250 V/AC 6 A, TC-R 13-901

  • With crimp connectors
  • 'powered by SCI PARTS' appears on the right side of a logo in red text on a white background.

Technical specifications

Product type

Pull switch

Lighting type

None

Print motif

OFF/ON

Factory colour

White

Material

Polyamide

Switch position

1 x Off/On

Functions

latch

Length

60 mm

Width

30 mm

Height

24.2 mm

Dim

(L x W x H) 60 x 30 x 24.2 mm

Switching voltage

250 V AC

Switching current (max.)

6 A

Content

1 pc(s)

Type

TC-R13-901

Documents & Downloads

Datasheet

Datasheet 1587934 TRU COMPONENTS TC-R13-901 Pull switch White 1 x Off/On 6 A 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1587934 TRU COMPONENTS TC-R13-901 Pull switch White 1 x Off/On 6 A 1 pc(s)

Description

Cord-intermediate switch with UL- and CSA-approval.

More interesting products

(*All information is plus legal VAT)