• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

interBär Limit switch White 1 x Off/On 10 A 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

155 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.56 / piece)
€ 8.56
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Limit switch

Type

1-pole, off switch

Lighting type

None

Print motif

0/I

Factory colour

White

Switch position

1 x Off/On

Functions

latch

Length

45 mm

Width

29 mm

Height

19 mm

Dim

(L x W x H) 45 x 29 x 19 mm

Switching voltage

250 V AC

Switching current (max.)

10 A

Switching current (inductive)

2 A

Content

1 pc(s)

Type

8016-001.01

Switching capacity

10 (2) A/250 V AC

Documents & Downloads

Datasheet

Datasheet 621650 interBär Limit switch White 1 x Off/On 10 A 1 pc(s)

Description

Scope of delivery

  • Inc. screw-on strain relief

More interesting products

(*All information is plus legal VAT)