• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-6647532 Pull dimmer Black Switching capacity (min.) 60 W Switching capacity (max.) 300 W 1 pc(s)

1/3
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

629 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.09 / piece)
€ 16.99
-35 %
€ 11.09
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Pull dimmer

Factory colour

Black

Material

PC

Length

103 mm

Width

60 mm

Height

30 mm

Dim

(L x W x H) 103 x 60 x 30 mm

Min. switching capacity

60 W

Max. switching capacity

300 W

Industrial packaging

No

Content

1 pc(s)

Type

TC-6647532

Documents & Downloads

Datasheet

Datasheet 1661883 TRU COMPONENTS TC-6647532 Pull dimmer Black Switching capacity (min.) 60 W Switching capacity (max.) 300 W 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1661883 TRU COMPONENTS TC-6647532 Pull dimmer Black Switching capacity (min.) 60 W Switching capacity (max.) 300 W 1 pc(s)

More interesting products

(*All information is plus legal VAT)