• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

interBär 5055-004.01 Pull switch Black 1 x Off/On 3 A 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

138 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.06 / piece)
€ 9.06
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Pull switch

Lighting type

None

Print motif

None

Factory colour

Black

Switch position

1 x Off/On

Functions

latch

Length

67.2 mm

Width

22 mm

Height

15 mm

Dim

(L x W x H) 67.2 x 22 x 15 mm

Switching voltage

250 V AC

Switching current (max.)

3 A

Switching current (inductive)

2 A

Content

1 pc(s)

Type

5055-004.01

Documents & Downloads

Datasheet

Datasheet 707367 interBär 5055-004.01 Pull switch Black 1 x Off/On 3 A 1 pc(s)

Description

With connection terminal for neutral. Relief through the insulation screws. Screw connection for double insulated flat cables 2 x 0.75 mm². Switch contact silver-plated, so particularly suitable for the circuit of LEDs.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 18.12*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)