• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

interBär Pedal switch Black 1 x Off/On 6 A 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

72 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.09 / piece)
€ 11.09
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Pedal switch

Type

1-pole, on/off switch

Lighting type

None

Print motif

None

Factory colour

Black

Switch position

1 x Off/On

Functions

latch

Height

35.5 mm

(Ø)

67 mm

Dim

(Ø x H) 67 mm x 35.5 mm

Switching voltage

250 V AC

Switching current (max.)

6 A

Switching current (inductive)

2 A

Content

1 pc(s)

Type

8009-604.01

Switching capacity

6 (2) A/250 V AC

Documents & Downloads

Datasheet

Datasheet 702269 interBär Pedal switch Black 1 x Off/On 6 A 1 pc(s)

User & Safety Instructions

User & Safety Instructions 702269 interBär Pedal switch Black 1 x Off/On 6 A 1 pc(s)

Description

Snap-on case mounting, screwed strain relief, two connection terminals. Suitable for secondary-side switching of halogen lamps.

More interesting products

(*All information is plus legal VAT)