• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS Pushbutton 250 V 15 A 1 x On/Off momentary IP65 1 pc(s)

1/2
Product type
Pushbutton
Lighting type
None
Switch position
1 x On/Off
Connection
Solder pins
Switching voltage
250 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

13 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.83 / piece)
€ 3.83
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Pushbutton

Casing/button colour

Stainless steel

Functions

momentary

Lighting type

None

Switch position

1 x On/Off

Print motif

None

Material

Stainless steel

Connection

Solder pins

Switching voltage

250 V

Switching current (max.)

15 A

Min. temperature

-25 °C

Max. temperature

+55 °C

Recess diameter

22 mm

IP65

Content

1 pc(s)

Type

TC-9201348

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2300337 TRU COMPONENTS Pushbutton 250 V 15 A 1 x On/Off momentary IP65 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2300337 TRU COMPONENTS Pushbutton 250 V 15 A 1 x On/Off momentary IP65 1 pc(s)

Description

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 5.33*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)