• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS SIL socket (precision) No. of rows: 1 Pins per row: 4 TC-0514-004-1-50-00-6 1 pc(s)

1/2
Image similar
Connector type
Power strip, straight
Product type
SIL socket (precision)
No. of rows
1
Total number of pins
4
CS
2 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.74 / piece)
€ 0.74
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Receptacles (precision)

  • Content 1 pc(s)
  • No. of rows 1
  • Pins per row 4

Our service for you

Technical specifications

Connector type

Power strip, straight

Product type

SIL socket (precision)

No. of rows

1

Pins per row

4

Total number of pins

4

CS

2 mm

Connection

Print

Factory colour

Black

Pin shape

Circular

Nominal voltage

150 V DC

Nominal current

3 A

Nominal current - rounded value

3 A

Contact surface

Tin plated

Contact material

Copper alloy

Case material

Thermoplastic material

Pin Ø

0.40 mm

Pin length (PCB)

3.20 mm

Separable

No

Dim

(L x W x H) 8.00 x 7.40 x 2.20 mm

Connector orientation

Perpendicular (to the PCB)

Manufacturer part #

TC-0514-004-1-50-00-6

Socket depth

3.50 mm

Industrial packaging

No

Content

1 pc(s)

Width

7.40 mm

Height

2.20 mm

Length

8.00 mm

RoHS-compliant

Yes

Max. temperature

+125 °C

Min. temperature

-55 °C

Type

TC-05144-1-50-00-6

Documents & Downloads

Datasheet

Datasheet 1560862 TRU COMPONENTS SIL socket (precision) No. of rows: 1 Pins per row: 4 TC-0514-004-1-50-00-6 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1560862 TRU COMPONENTS SIL socket (precision) No. of rows: 1 Pins per row: 4 TC-0514-004-1-50-00-6 1 pc(s)

More interesting products

(*All information is plus legal VAT)