• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS SIL socket (standard) No. of rows: 1 Pins per row: 16 TC-2506315 1 pc(s)

Image similar
Connector type
Power strip, straight
Product type
SIL socket (standard)
No. of rows
1
Total number of pins
16
CS
2 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

230 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.66 / piece)
€ 0.66
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • Content 1 pc(s)
  • No. of rows 1
  • Pins per row 16

Technical specifications

Connector type

Power strip, straight

Product type

SIL socket (standard)

No. of rows

1

Pins per row

16

Total number of pins

16

CS

2 mm

Connection

Print

Soldering

Pin shape

Square

Contact surface

Gold plated

Contact material

Phosphorus bronze

Pin length (PCB)

2.50 mm

Separable

No

Manufacturer part #

TC-2506315

Socket depth

2.80 mm

Content

1 pc(s)

Height

4.30 mm

Type

TC-2506315

Documents & Downloads

Datasheet

Datasheet 2139243 TRU COMPONENTS SIL socket (standard) No. of rows: 1 Pins per row: 16 TC-2506315 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2139243 TRU COMPONENTS SIL socket (standard) No. of rows: 1 Pins per row: 16 TC-2506315 1 pc(s)

More interesting products

(*All information is plus legal VAT)