
1/3
Image similar
Power strip, right angle
SIL socket (standard)
1
2
2
2.54 mm
Black
Rectangular
250 V
3 A
3 A
Copper alloy
Thermoplastic UL94V-O
0.64 mm
3.40 mm
No
(W x H) 8.50 mm x 2.54 mm
Parallel (to the PCB)
TC-0318159-02-1-00
Square
6.40 mm
No
1 pc(s)
8.50 mm
2.54 mm
Yes
+105 °C
-40 °C
TC-0318159-02-1-00
Datasheet 1560689 TRU COMPONENTS SIL socket (standard) No. of rows: 1 Pins per row: 2 TC-0318159-02-1-00 1 pc(s)
User & Safety Instructions 1560689 TRU COMPONENTS SIL socket (standard) No. of rows: 1 Pins per row: 2 TC-0318159-02-1-00 1 pc(s)