• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS SMA-KFD 1372242 SMA connector Socket, built-in 50 Ω 1 pc(s)

Product type
SMA connector
Connector type
Socket, built-in
Impedance
50 Ω
Connection
Soldering
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

332 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.79 / piece)
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SMA connectors

  • The plug socket - name, according to the shape of the inner conductor defined.

Our service for you

Technical specifications

Product type

SMA connector

Connector type

Socket, built-in

Impedance

50 Ω

Connection

Soldering

Content

1 pc(s)

Manufacturer part #

1372242

Material (details)

Brass, gold plated

Length

27.4 mm

RoHS-compliant

Yes

Type

SMA-KFD

Documents & Downloads

Datasheet

Datasheet 1568738 TRU COMPONENTS SMA-KFD 1372242 SMA connector Socket, built-in 50 Ω 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1568738 TRU COMPONENTS SMA-KFD 1372242 SMA connector Socket, built-in 50 Ω 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 107.78*

What kind of HF Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)