• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-10090964 LAS1-AGQ-22E/G/24V/S Tamper-proof pushbutton 250 V AC 3 A 2 x On/(On) momentary Green IP65 1

1/2
Product type
Tamper-proof pushbutton
Lighting type
Circular lighting
Switch position
2 x On/(On)
Contact type
2 makers
2 breakers
Connection
Soldering
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

90 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.12 / piece)
€ 15.12
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pushbutton series LAS1-AGQ-22e LED 24 V

  • Vandalism protectedWith ring lighting
  • This text is machine translated.

Our service for you

Technical specifications

Product type

Tamper-proof pushbutton

Casing/button colour

Stainless steel

Functions

momentary

Lighting type

Circular lighting

Colour

Green

Bulb type

LED (monochrome)

Switch position

2 x On/(On)

Contact type

2 makers

2 breakers

Contact material

Silver alloy

Connection

Soldering

Contact resistance

≤ 50 mΩ

Switching voltage

250 V AC

Switching current (max.)

3 A

Dielectric strength

1500 VAC

Min. temperature

-25 °C

Max. temperature

+55 °C

Recess diameter

20 mm

Recess depth

38.2 mm

Electrical lifespan

50000

IP65

Content

1 pc(s)

Insulation resistance

≥100 MΩ

RoHS-compliant

Yes

Board thickness (max.)

10 mm

Type

LAS1-AGQ-22E/G/24V/S

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2522741 TRU COMPONENTS TC-10090964 LAS1-AGQ-22E/G/24V/S Tamper-proof pushbutton 250 V AC 3 A 2 x On/(On) momentary Green IP65 1

User & Safety Instructions

User & Safety Instructions 2522741 TRU COMPONENTS TC-10090964 LAS1-AGQ-22E/G/24V/S Tamper-proof pushbutton 250 V AC 3 A 2 x On/(On) momentary Green IP65 1

Description

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 16.62*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)