• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-12195672 PV splitter 4 mm² 30 A Cable length 57 cm

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

94 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • IP rating: IP67
  • Rated voltage: 1000 V DC
  • Cable length: 450 mm, total length 570 mm
  • Contact resistance: <2.0 mΩ
  • Insulation resistance: >500 MΩ
  • Connector housing: Polycarbonate
  • Terminal contact: Tin plated copper
  • Cable conductor: Tin plated copper
  • Cable jacket: XLPE
  • Flame retardant grade: UL 94V-0
Product type

PV splitter

Cable length

57 cm

Cross section per core

4 mm²

6 mm²

Factory colour

Black

Red

Current load

30 A

Cross section

4 mm²

Test current

30 A

Rated voltage

1000 V DC

Connector cross section

4 mm², 6 mm²

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3048918 TRU COMPONENTS TC-12195672 PV splitter 4 mm² 30 A Cable length 57 cm

User & Safety Instructions

User & Safety Instructions 3048918 TRU COMPONENTS TC-12195672 PV splitter 4 mm² 30 A Cable length 57 cm

Description

Scope of delivery

  • Male to 6x female
  • Female to 6x male

Hints

These connectors must be used in matching pairs/sets to ensure performance, compatibility and security.

What kind of Solar Power Cables & Leads are you looking for?

More interesting products

(*All information is plus legal VAT)