
Number
Total (€ 6.54 / piece)
€ 6.54
incl. VAT
14-day return policy included
Highlights & Details
Pushbutton
- Quick-connect type socket
- Short body
Our service for you
Technical specifications
- Head shape: Round flat head
- Mechanical life: 500,000 times
- Terminal: Quick connect
- LED voltage: 12 V
- Packaging type
Piece
- Product type
Pushbutton
- Switch/button features
lockable
- Casing/button colour
Yellow
- Functions
latch
- Lighting type
Circular lighting
- Colour
Yellow
- Bulb type
LED (monochrome)
- Switch position
1 x Off/(On)
- Material
Stainless steel
- Connection
Quick-connect
- Switching voltage
36 V DC/AC
- Switching current (max.)
2 A
- Dielectric strength
1,500 V, RMS 50 Hz, 1 min.
- Min. temperature
-25 °C
- Max. temperature
55 °C
- Recess diameter
16 mm
- Electrical lifespan
50,000 cycles
IP65
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
ONPOW6316F-10ZE/Q/Y/12V/S
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3306043 TRU COMPONENTS TC-13224172 ONPOW6316F-10ZE/Q/Y/12V/S Pushbutton 36 V DC/AC 2 A 1 x Off/(On) latch Yellow IP65 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3306043 TRU COMPONENTS TC-13224172 ONPOW6316F-10ZE/Q/Y/12V/S Pushbutton 36 V DC/AC 2 A 1 x Off/(On) latch Yellow IP65 1 pc(s)
Description
Scope of delivery
- Main unit
Hints
Re switch position: content in parentheses describes the n/o and n/c contact constellation
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 8.04*
What kind of Push Buttons are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























