• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-14939828 Pushbutton switch 250 V AC 3 A 2 x On/On latch White (L x W x H) 34.5 x 25 x 25 mm IP65 1 pc(

1/3
Product type
Pushbutton switch
Lighting type
Circular lighting
Switch position
2 x On/On
Connection
CEE 7/16 CEE plug
Switching voltage
250 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

120 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.14 / piece)
€ 17.14
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TRU COMPONENTS Pressure switch 22 mm, 2NO/2NC, white ring LED 12 V, stainless steel, IP65

  • Easy 22 mm mounting
  • Robust stainless steel housing
  • IP65 protection rating

Technical specifications

Product type

Pushbutton switch

Casing/button colour

Silver

Functions

latch

Lighting type

Circular lighting

Colour

White

Bulb type

LED (monochrome)

Switch position

2 x On/On

Material

Stainless steel

Contact material

Silver alloy

Connection

CEE 7/16 CEE plug

Switching voltage

250 V AC

Switching current (max.)

3 A

Min. temperature

-25 °C

Max. temperature

+55 °C

Length

34.5 mm

Width

25 mm

Height

25 mm

Button diameter

25 mm

Recess diameter

22 mm

Recess depth

32.5 mm

Electrical lifespan

50,000 cycles

Front panel cut-out

22 mm

IP65

Content

1 pc(s)

Contact resistance

≤50 mΩ

Dim

(L x W x H) 34.5 x 25 x 25 mm

RoHS-compliant

Yes

Board thickness (max.)

8 mm

Type

TC-14939828

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3734957 TRU COMPONENTS TC-14939828 Pushbutton switch 250 V AC 3 A 2 x On/On latch White (L x W x H) 34.5 x 25 x 25 mm IP65 1 pc(

User & Safety Instructions

User & Safety Instructions 3734957 TRU COMPONENTS TC-14939828 Pushbutton switch 250 V AC 3 A 2 x On/On latch White (L x W x H) 34.5 x 25 x 25 mm IP65 1 pc(

Description

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation

More interesting products

(*All information is plus legal VAT)