• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-8904692 LAS1-GQ-11E/L/B/12V/S Pushbutton switch 250 V AC 3 A 1 x On/(On) momentary Blue IP65 1 pc(s)

Image similar
Product type
Pushbutton switch
Lighting type
Circular lighting
Switch position
1 x On/(On)
Contact type
1 breaker
1 maker
Connection
Screws
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 25 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.14 / piece)
€ 17.14
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Pushbutton switch

Switch/button features

Protruding

Casing/button colour

Steel

Functions

momentary

Lighting type

Circular lighting

Colour

Blue

Bulb type

LED (monochrome)

Switch position

1 x On/(On)

Print motif

None

Contact type

1 breaker

1 maker

Material

Steel

Connection

Screws

Switching voltage

250 V AC

Switching current (max.)

3 A

Min. temperature

-20 °C

Shape

Round

Max. temperature

+55 °C

Button diameter

22 mm

Durability

1 000 000 cycles

Recess diameter

19 mm

Electrical lifespan

50000 cycles

IP65

Content

1 pc(s)

Board thickness (max.)

10 mm

Type

LAS1-GQ-11E/L/B/12V/S

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2226173 TRU COMPONENTS TC-8904692 LAS1-GQ-11E/L/B/12V/S Pushbutton switch 250 V AC 3 A 1 x On/(On) momentary Blue IP65 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2226173 TRU COMPONENTS TC-8904692 LAS1-GQ-11E/L/B/12V/S Pushbutton switch 250 V AC 3 A 1 x On/(On) momentary Blue IP65 1 pc(s)

Description

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 18.64*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)