• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-9072488 Fan Compatible with (development kits): Arduino

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fan with Propeller Module L9110 for Arduino

  • Propeller Size: 75mm diameter
  • Operation Voltage: 5C DC
  • Header interface: 4 Pin

Technical specifications

  • Fan with Propeller Module
  • chip L9110 driver
  • Propeller diameter 75 mm
Packaging type

Bulk

Product type

Fan

Compatible with

Arduino

Interfaces

Pin header

Min. operating voltage

5 V

Suitable for

Arduino

Height

15 mm

Length

50 mm

Width

26 mm

Weight

12.2 g

Compatible with

Arduino

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2268122 TRU COMPONENTS TC-9072488 Fan Compatible with (development kits): Arduino

Description

Fan module integrated chip L9110 driver can control reversing. It comes with mounting holes, compatible steering rudder control and high quality and efficiency propellers. It can easily blow out flame from lighters as far as 20 cm away. It is ideal for fire fighting robot and is essential for robot design and development.

Features

  • Controls reverse action
  • Easily blows out flame as far as 20 cm away
  • Ideal for fire-fighting robots

Scope of delivery

  • Fan with Propeller Module

What kind of Breakout Boards are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)