• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-9554652 USB-mounted socket 2.0 type A Socket, built-in Content: 1 pc(s)

1/5
Product type
USB connector
Connector type
Socket, built-in
Connector standard
USB 2.0
Type
TC-9554652
Type
RRJ_USB
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

444 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

USB-mounted socket 2.0 type A

  • With captive protective cap.

Technical specifications

Type

TC-9554652

Type

RRJ_USB

Product type

USB connector

Connector type

Socket, built-in

Connector standard

USB 2.0

Type A

USB 2.0 port A

Type B

USB 2.0 connector A

Bore Ø

22.55 mm

Manufacturer part #

TC-9554652

Factory colour

Black

Content

1 pc(s)

Cable length

50 cm

Material (details)

Plastic, metal-coated

IP67

Temperature range

-40 °C to 80 °C

Documents & Downloads

Datasheet

Datasheet 2388663 TRU COMPONENTS TC-9554652 USB-mounted socket 2.0 type A Socket, built-in Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2388663 TRU COMPONENTS TC-9554652 USB-mounted socket 2.0 type A Socket, built-in Content: 1 pc(s)

What kind of USB Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)