• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-D6BL TC-D6BL Impulse relay 35 V DC 0.01 A momentary 1 pc(s)

1/2
Product type
Impulse relay
Lighting type
None
Contact type
1 maker
Connection
Solder pins
Switching voltage
35 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

105 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 2
Total (€ 1.30 / piece)
€ 1.30
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Impulse relay

Casing/button colour

Blue

Functions

momentary

Lighting type

None

Key type

Input button

Contact type

1 maker

Connection

Solder pins

Resistance

100 mΩ

Switching voltage

35 V DC

Switching current (max.)

0.01 A

Min. temperature

-10 °C

Max. temperature

60 °C

Button diameter

9 mm

Durability

100000

Recess diameter

11.4 mm

Actuating force

1.3 N

Content

1 pc(s)

Insulation resistance

100 GΩ

Type

TC-D6BL

Documents & Downloads

Datasheet

Datasheet 1589476 TRU COMPONENTS TC-D6BL TC-D6BL Impulse relay 35 V DC 0.01 A momentary 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1589476 TRU COMPONENTS TC-D6BL TC-D6BL Impulse relay 35 V DC 0.01 A momentary 1 pc(s)

Description

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation

More interesting products

(*All information is plus legal VAT)