• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-GRW8-01 Temperature controller NTC -15 up to 45 °C 16 A relay (L x W x H) 90 x 18 x 64 mm 1 pc(s)

1/6
Product type
Temperature controller
Operating voltage
24 V
240 V
Max. temperature reading
45 °C
Outputs (thermostats)
16 A relay
No. of relay outputs
1
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

294 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TC-GRW8-01 Temperature controller, 24 - 240 V AC/DC

  • Set function: Heating / Cooling
  • Temperature ranges: -15 to +45°C
  • Voltage Range: AC/DC 24-240 V, 50/60 Hz
  • Current Rating: 16 A / AC1

Technical specifications

Product type

Temperature controller

Type

TC-GRW8-01

Operating voltage

24 V

240 V

Reading range

-15 up to 45 °C

Max. temperature reading

45 °C

Min. temperature reading

-15 °C

Outputs (thermostats)

16 A relay

No. of relay outputs

1

Dim

(L x W x H) 90 x 18 x 64 mm

Height

64 mm

Length

90 mm

Width

18 mm

Sensor type

NTC

Manufacturer part #

TC-11592844

Mounting type

DIN rail

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2898211 TRU COMPONENTS TC-GRW8-01 Temperature controller NTC -15 up to 45 °C 16 A relay (L x W x H) 90 x 18 x 64 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2898211 TRU COMPONENTS TC-GRW8-01 Temperature controller NTC -15 up to 45 °C 16 A relay (L x W x H) 90 x 18 x 64 mm 1 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)