• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-NA12038-MBM-230B Axial fan 230 V AC 162 m³/h (L x W x H) 120 x 120 x 38 mm

Product type
Axial fan
Nominal voltage
230 V AC
Power
20.4 W
Type of bearing
Ball bearing
Air flow rate
162 m³/h
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

113 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Axial fan with DIN rail mounting bracket 230VAC 120x120x38mm 162m³/h

  • DIN rail mounting bracket
  • Dimensions: (L x W x H) 120 x 120 x 38 mm
  • Nominal voltage: 230 V AC
  • Air flow rate: 162 m³/h

Technical specifications

Product type

Axial fan

Type

TC-NA12038-MBM-230B

Nominal voltage

230 V AC

20.4 W

Type of bearing

Ball bearing

Rotational speed

2600 U/min

Noise emission (max.)

48 dB

Air flow rate

162 m³/h

Length

120 mm

Width

120 mm

Height

38 mm

Dim

(L x W x H) 120 x 120 x 38 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3594043 TRU COMPONENTS TC-NA12038-MBM-230B Axial fan 230 V AC 162 m³/h (L x W x H) 120 x 120 x 38 mm

What kind of Axial Fans are you looking for?

More interesting products

(*All information is plus legal VAT)