
Highlights & Details
TRU COMPONENTS TC-SS303015 Stainless Steel Control Cabinet WxHxD 300x300x155 mm IP65
- Made of durable stainless steel sheet (housing 1.2 mm, door 1.5 mm)
- IP65-certified protection against dust and water splashes by circulating foamed PU-sealing
- Equipped with a lockable door, an integrated 2 mm mounting plate and including wall mounting material
Technical specifications
- Housing: Stainless steel sheet
- Door: Stainless steel sheet, all-round foamed PU seal
- Material thickness: Housing: 1.2 mm
- Door: 1.5 mm
- Mounting plate: 2 mm
- Product type
Switchboard cabinet
- Material
Stainless steel
IP65
- Factory colour
Light grey
- Width
30 cm
- Height
30 cm
- Content
1 pc(s)
- Type
TC-SS303015
- Dim
(W x H x D) 30 x 30 x 15.5 cm
- Manufacturer part #
TC-15066432
- Depth
15.5 cm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3766608 TRU COMPONENTS TC-SS303015 Switchboard cabinet 30 x 30 x 15.5 Stainless steel Light grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3766608 TRU COMPONENTS TC-SS303015 Switchboard cabinet 30 x 30 x 15.5 Stainless steel Light grey 1 pc(s)
Description
Robust stainless steel construction
Both the housing and the door are made of stainless steel sheet in the manufacturer's color light gray. With a material thickness of 1.2 mm for the housing and 1.5 mm for the door, the cabinet offers solid mechanical stability for the everyday work.
Protection class IP65
The control cabinets are classified according to protection class IP65. A PU seal is foamed around the door to protect the inner components from dust and jet water penetration, while WAS supports the application in more demanding working environments.
Integrated mounting plate
A 2 mm thick mounting plate is installed in the cabinet to professionally install the required electronics. The delivery also includes four mounting brackets including the suitable screws, in order to enable an easy wall mounting.
Lockable door
In order to protect the installed technology from unauthorized access, the control cabinet can be locked. Two suitable keys are included in the delivery."
This text is machine translated.
Scope of delivery
- Main unit
- 2x Keys
- 4x Mounting bracket and screws
Frequently Bought Together
(*All information is plus legal VAT)€ 115.48*
What kind of Junction box are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







































