• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS USB 3.1 Type C socket Socket, horizontal mount Content: 1 pc(s)

1/4
Product type
USB connector
Connector type
Socket, horizontal mount
Number of pins
12
Connector standard
USB 3.2 2nd Gen (USB 3.1)
Type
2435421
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

804 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

2435421

Product type

USB connector

Connector type

Socket, horizontal mount

Pins

12

Number of pins

12

Connector standard

USB 3.2 2nd Gen (USB 3.1)

Connection

Soldering

SMT

Manufacturer part #

2435421

Content

1 pc(s)

Material (details)

Copper shell/ Nickel plated

Nominal voltage (details)

5 V

Nominal current (details)

3 A

Features

+ snap hook

Temperature range

-40 to 85 °C

Documents & Downloads

Datasheet

Datasheet 2435421 TRU COMPONENTS USB 3.1 Type C socket Socket, horizontal mount Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2435421 TRU COMPONENTS USB 3.1 Type C socket Socket, horizontal mount Content: 1 pc(s)

What kind of USB Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)