• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trust 24948 USB hub 4 ports USB type A USB 3.2 1st Gen 5 GBit/s + USB C connector Dark grey Halyx-4-port

1/11
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Trust Halyx USB-C to USB-A 3.2 Gen1 hub with 4 ports

  • Occupies one USB-C port and adds 4 additional USB-A ports to your computerSupports a data transfer speed of 5 GBit/s with USB 3.2 Gen 1Robust and elegant casing made of die-cast aluminum alloyThin and compact, easy transport while travelingWorks with any PC, laptop or MacBook with a USB-C connection

Technical specifications

Product type

USB hub

Cable specs

USB 3.2 1st Gen

Transfer rate (max.)

5 GBit/s

Port

4 ports

Interfaces (output)

USB type A

No. of outputs

4 x

Cable length

0.10 m

Power supply (LOV)

via USB

Used at

External

Distributor/switch features

+ USB C connector

Factory colour

Dark grey

Width

211 mm

Height

11 mm

Depth

21 mm

Weight

35 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2859529 Trust 24948 USB hub 4 ports USB type A USB 3.2 1st Gen 5 GBit/s + USB C connector Dark grey Halyx-4-port

Description

This 4-pack hub rocksKeyboard or mouse? Camera or headset? Four convenient connections ensure that you never have to decide which of your USB-devices you connect - there is space for all!Without instructionsHalyx is really extremely easy to use – simply connect with the USB-C cable and you can start working. As light as USB-C!Full speed aheadWith Halyx you use your devices optimally – you can benefit from transfer speeds of up to 5 Gbps. The USB 3.2 Gen 1 ports ensure that your devices always work perfectly.Small, stylish & solidWith sturdy aluminum housing and compact design, the robust Halyx is so small that it needs very little space on your desk. Extra advantage - it also looks really good!

This text is machine translated.

Scope of delivery

  • USB hub

System requirements

  • USB port
  • Windows 10 or 11
  • MacOS 11, 12 or 13
  • Chrome OS

What kind of USB hubs, multi-port splitters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)