• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trust BENYA XXL DESK PAD - BLUE Keyboard/mouse pad Blue

1/6
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

XXL Desk Pad - blue

  • Pad

Technical specifications

Product type

Keyboard/mouse pad

Width

900 mm

Height

2 mm

Depth

430 mm

Factory colour

Blue

Dim

(W x H x D) 900 x 2 x 430 mm

Content

1 pc(s)

Wireless charging

No

Material

PVC

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3410070 Trust BENYA XXL DESK PAD - BLUE Keyboard/mouse pad Blue

Description

XXL Desk Pad for a comfortable organization of your work area

This text is machine translated.

What kind of Mouse Pads are you looking for?

More interesting products

(*All information is plus legal VAT)