• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trust Boye Mauspad Schwarz Mouse pad Black

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Boye mouse pad made of recycled materials - black

  • Mouse pad

Technical specifications

Product type

Mouse pad

Width

250 mm

Height

3 mm

Depth

210 mm

Factory colour

Black

Dim

(W x H x D) 250 x 3 x 210 mm

Content

1 pc(s)

Wireless charging

No

Material

Natural rubber

Suitable for (input devices)

Right-handers

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3410060 Trust Boye Mauspad Schwarz Mouse pad Black

Description

Smooth, eco-friendly mouse pad made from natural and recycled materials

This text is machine translated.

What kind of Mouse Pads are you looking for?

More interesting products

(*All information is plus legal VAT)