• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trust GXT415 ZIROX Over-ear headset Corded (1075100) Stereo Black Gaming

1/22
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Product type

Over-ear headset

Design (headphones)

Over-the-ear

Use

Gaming

Audio channels

Stereo

Transfer type

Corded (1075100)

3.5 mm jack

Frequency range

20 - 20.000 Hz

Sound pressure

90 dB

Factory colour

Black

Weight

244 g

Cable length

1.20 m

Suitable for

PS5

PS4

Nintendo Switch

Xbox Series X

Xbox Series S

Xbox One

Android

iOS

PC

Width

170 mm

Height

200 mm

Depth

85 mm

Headband-type

On-ear

Earphone type

Over-the-ear

Version

Connection cable

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2899016 Trust GXT415 ZIROX Over-ear headset Corded (1075100) Stereo Black Gaming

Description

Lightweight, ear-enclosing gaming headset, made for PC, laptop and consoles.

Lightweight
With only 244 grams, the Zirox is so comfortable and light that you will hardly feel it – remember to take it off before you leave the house!

That's how success sounds
Celebrate your winnings in full sound quality with the powerful 50-mm drivers of the headphones. Zirox catapults you in the middle of the action and ensures that you hear everything you need to know WAS.

Loud and clear
You see it, you don't see it. The retractable microphone from Zirox is properly stowed in the headphones, while the volume control on the ear and the microphone mute button ensure that you only hear and say WAS you want.

One for all and all for one
These headphones remain on the spot even during super intensive gaming sessions. With the adjustable headband, it is designed so that it always has the perfect fit.

Multi-platform magic
Want to play on PC? Or rather on the console? No problem - Zirox is multi-platform compatible and can be connected to PCs, console controllers and all other 3.5 mm devices with the extra-long 2 m cable.

The color of your choice
Booster black, winning white, Brilliant blue or powerful pink – what color can it be? Choose from the four great colors for the headphones that best match your character so you can keep winning with style.

This text is machine translated.

Scope of delivery

  • Headset
  • Cable
  • User manual

More interesting products

(*All information is plus legal VAT)