• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trust Mauspads M Mouse pad Black

EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

26 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mousepad_M

  • Mouse pad

Technical specifications

Product type

Mouse pad

Width

250 mm

Height

3 mm

Depth

210 mm

Factory colour

Black

Dim

(W x H x D) 250 x 3 x 210 mm

Content

1 pc(s)

Wireless charging

No

Material

Rubber

Cable length

0 cm

Keyboard layout

German, QWERTZ

Suitable for (input devices)

Right-handers

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3410055 Trust Mauspads M Mouse pad Black

Description

This mouse pad combines a smooth surface with an anti-slip rubber bottom and an optimized surface structure, making it suitable for all types of mouse.

This text is machine translated.

What kind of Mouse Pads are you looking for?

More interesting products

(*All information is plus legal VAT)