• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trust Maxo USB charger 45 W Power Delivery 3.0 White Indoors USB Power Delivery (USB-PD), Quick charger, GaN

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Rapid charging technology: Power delivery 3.0
  • Charging type: Indoors
  • Power plug type C
Product type

USB charger

45 W

Type

Maxo

Suitable for

Smartphone

Tablet

Notebook

PSU features

USB Power Delivery (USB-PD)

Quick charger

GaN

Dim

(W x H x D) 49 x 82 x 32 mm

Height

82 mm

Width

49 mm

Weight

73 g

Factory colour

White

Used at

Indoors

Charging method

Power Delivery 3.0

Cable length

2 m

Depth

32 mm

Charging method (Power Delivery)

with USB Power Delivery

Material (details)

Acrylonitrile butadiene styrene (ABS), recycled polycarbonate (RPC)

UKCA

yes

Quantity per pack

1 Stück(e)

Minimum output voltage

5 V

Maximum output voltage

20 V

Programmable power supply (PPS)

yes

Fast charging

yes

Package weight

113 g

Number of simultaneously connected devices (max)

1

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3760314 Trust Maxo USB charger 45 W Power Delivery 3.0 White Indoors USB Power Delivery (USB-PD), Quick charger, GaN

Description


Full of energy
You are always fully charged with the Maxo 45W GaN USB-C charger. This compact charger is compatible with any USB-C device and comes with a 2 meter cable that lets you charge your smartphone, tablet or laptop* in no time at all. Moreover, it is made 50% of recycled materials so that you can work sustainably.

*Check compatibility based on the specifications of your laptop.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)