• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trust MAXO USB charger 65 W 2x USB-C® Power Delivery White Indoors

1/4
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 47.99 / piece)
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Trust MAXO USB charger

  • 2x USB-C output 65 W for quick and easy charging
  • Charge any type of smartphone, tablet or laptop with a USB-C port
  • High performance with compact design
  • With 6 bits. USB-C cable (2 m) for convenient charging
  • Safe charging: Protection against overload, short-circuits and overheating

Technical specifications

Product type

USB charger

65 W

Inputs

Europlug

Input voltage

100 - 240 V

No. of outputs

2 x

Outputs

2x USB-C®

Output voltage

5 V

9 V

12 V

15 V

20 V

Output current (max.) - rounded

3 A

Max. output current

3000 mA

Type

MAXO

Suitable for

Smartphone

Tablet

Suitable for

Universal

Dim

(L x W x H) 87 x 25 x 56 mm

Height

56 mm

Length

87 mm

Width

25 mm

Weight

104 g

Factory colour

White

Used at

Indoors

Charging method

Power Delivery

Wireless charging

No

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3220135 Trust MAXO USB charger 65 W 2x USB-C® Power Delivery White Indoors

Description


Full of energy
Your smartphone only has 2% energy left? With this powerful 65W USB-C charger you can recharge it in no time at all, so that you are prepared for everything.

Super and sustainable
The only thing, WAS is better than a quick charger, is a quick and sustainable charger! With 75% recycled materials, Maxo helps you charge your devices without your conscience.

One charger for all
If you're tired of needing a separate charger for each device, Maxo is your perfect partner – it is compatible with all devices that have a USB-C connection. Charge smartphones, tablets or laptops just the way you want.

Great freedom
With MaxOS extra long 2 m USB-C cable you can work at your desk, on the sofa or in bed. You can plug it into any socket for freedom of movement and flexibility.

International Ideal
Enthusiastic travellers will notice that Maxo is the perfect travel companion because it is compatible with all the mains voltages of the world.

Small packaging, great content
Say goodbye to bulky chargers and look forward to the small and flat Maxo - this charger is smaller and has a higher output power, energy supply in your pocket.

This text is machine translated.

Scope of delivery

  • USB-C charger
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)