• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trust TK-150 Corded Keyboard German, QWERTZ Black Numeric keypad

1/14
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

65 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Trust TK-150 keyboard

  • Original large keyboard for optimum efficiency and productivityQuiet typing, family or colleagues are not disturbedFluid-protected design for protection against wet weather

Technical specifications

Product type

Keyboard

Interfaces

USB

Keyboard layout

German, QWERTZ

Transfer type

Corded

Data input device features

Numeric keypad

Cable length

1.8 m

Factory colour

Black

Supported OS

Windows

Width

449 mm

Height

30 mm

Depth

148 mm

Weight

464 g

Power supply

USB (cable included)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2793339 Trust TK-150 Corded Keyboard German, QWERTZ Black Numeric keypad

User & Safety Instructions

User & Safety Instructions 2793339 Trust TK-150 Corded Keyboard German, QWERTZ Black Numeric keypad

Description

Solid baseKeyboards are available in all kinds of shapes and sizes. But WAS, when all the most important functions are all you need? The Trust TK-150 offers that. It has an original-sized layout and liquid-protected keys and is height-adjustable. In addition, it is delivered in easy-to-open, sustainable packaging that contributes to both environmental protection and time savings. The TK-150 does just that, WAS you expect from it.Convenient!A good keyboard must be easy to use. The flat keys and the foldable feet of this original-sized keyboard provide the necessary comfort to work concentrated. You don't even need to worry about tipping drinks, because the TK-150 can do a lot thanks to the liquid-protected design. Just wipe it off, pour in fresh coffee and keep it going.It couldn't be simplerSimply insert the 180 cm long USB cable and you can start working. At work, you don't want to waste any thought about installing software or setting macros. The TK-150 is a real workhorse, which sees to it that you can concentrate on your tasks.

This text is machine translated.

Scope of delivery

  • Cable keyboard

System requirements

  • USB portWindows 10/8/7MacOS 10.15 (Catalina) or higherChrome OS

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)