• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trust USB charger 65 W Power Delivery White Indoors GaN

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

  • Charging type: Indoors
Product type

USB charger

65 W

No. of outputs

2 x

Type

Maxo

Suitable for

Smartphone

Suitable for

jedem Gerät mit USB-C-Anschluss

PSU features

GaN

Dim

(W x H x D) 63 x 97 x 30 mm

Height

97 mm

Width

63 mm

Weight

169 g

Factory colour

White

Used at

Indoors

Charging method

Power Delivery

Cable length

2 m

Depth

30 mm

Material (details)

Acrylonitrile butadiene styrene (ABS), polycarbonate (PC)

Minimum output voltage

5 V

Maximum output voltage

20 V

USB Type-C ports quantity

2

Number of simultaneously connected devices (max)

2

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3760312 Trust USB charger 65 W Power Delivery White Indoors GaN

Description


Full of energy
You are always fully charged with the Maxo 65W GaN USB-C charger with 2 connections. With this compact charger, which is compatible with any device with USB-C connection, and with the accompanying 2 m long cable you can charge your devices in a jiffy. Moreover, it is made 50% of recycled materials so that you can work sustainably.

Two are better than one
No need to make a decision: Thanks to two USB-C ports, this handy charger can charge mobile/tablet and laptop* simultaneously. Charging in compact format!

*Check compatibility based on the specifications of your laptop.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)