• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trust XL Gel-Mauspad Mouse pad Ergonomic Black

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

29 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

XL Gel mouse pad - Black

  • XL; Mouse pad;

Technical specifications

Product type

Mouse pad

Width

292 mm

Height

1.9 cm

Depth

32.2 cm

Factory colour

Black

Dim

(W x H x D) 292 x 1.9 x 32.2 mm

Content

1 pc(s)

Wireless charging

No

Data input device features

Ergonomic

Material

Nylon

Keyboard layout

None (PC-controlled)

Suitable for (input devices)

Right-handers

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3410076 Trust XL Gel-Mauspad Mouse pad Ergonomic Black

Description

Extra large ergonomic mouse pad with soft gel wrist rest

This text is machine translated.

System requirements

  • None

What kind of Mouse Pads are you looking for?

More interesting products

(*All information is plus legal VAT)