• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

UFactory 850 MBS-UA-05 Robotic arm 5 kg

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13,145.00 / piece)
€ 13,145.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Robotic arm

Load capacity (max.)

5 kg

No. of axles

6

Accuracy

0.02 mm

Weight

20 kg

Range (max.)

850 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3089980 UFactory 850 MBS-UA-05 Robotic arm 5 kg

Description

With the UFactory 850 robot arm you get a powerful and reliable device, which gives an enormous added value to your automated processes. Its industrial capability and versatile application possibilities make it an ideal choice for companies and research institutions. The UFactory 850 robot arm is the most powerful robot of its kind with an industrial efficiency. It is suitable for Ideal for various applications, including:
 
Vision automation
The robot arm enables precise automation of tasks in the field of visual detection. With its excellent accuracy and speed, it is able to cope with complex visual tasks.
 
Machine support
Thanks to its robust construction and its strong performance the UFactory 850 Ideal is for the support of machines. It can easily lift heavy loads and perform precise placement to ensure smooth operation of production processes.
 
Bin picking
The robot arm offers an efficient solution for the so-called "bin picking", i.e. the automated removal of parts from containers. With its advanced image processing technology it reliably detects objects in containers and performs precise gripping and placement maneuvers.
 
Robotics research
The UFactory 850 robot arm is also a valuable tool for robotics research. Its high performance, flexibility and programmability enable researchers to develop and test innovative algorithms and applications.

This text is machine translated.

Features

  • UFactory 850 robot arm
  • Vision automation: Automated image processing tasks
  • Machine Tending: Machine operation and monitoring
  • Bin Picking: Grab parts from containers
  • Robotic Research: Robotics research and development

Scope of delivery

  • 1x UFactory 850 robot arm

Hints

Note: For more information on the specific technical data and customization options, please contact our sales team.

More interesting products

(*All information is plus legal VAT)