• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

UHU Kamin + Ofen Sealant 46895 530 g

EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 26.40)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Fireplace And oven mastic

  • Up to 1250 °C temperature-resistant
  • Results in stone hardness add
  • 'GHS pictogram for corrosive substances' shows a chemical substance that attacks both a hand and a metal surface.

Technical specifications

Product type

Sealant

Adhesive features

Temperature-proof

Suitable for

Stone, concrete, ceramic, fireclay brick, glass and metal

Heat resistance

Up to +1250 °C

Content

530 g

Documents & Downloads

Security datasheet

Security datasheet 478738 UHU Kamin + Ofen Sealant 46895 530 g

Signal word

Danger

GHS / H Statements

  • H 315: Causes skin irritation
  • H 318: Causes serious eye damage

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 310: Contact Poison Control Center or seek medical advice immediately
  • P 501: Dispose of contents/container at …

Description

Fire-proof, up to 1250 °C temperature-resistant sealant for repairing of cracks and for sealing of joints in open fireplaces, tile stoves and chimneys. Ideal for gluing of glass and ceramic abdichtbandern at ovens and fireplaces. Also for short-term repair of exhaust systems for motor vehicles and motorcycles. Adheres to metal, stone and concrete. Results in stone hardness.

This text is machine translated.

Features

  • Results in stone hardness joints and is for repairing cracks and for sealing of joints in open fireplaces, tile stoves and chimneys suitable
  • You can also exhaust systems for motor vehicles and motorcycles short-term temporarily sealed.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)