• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

UK Underwater Kinetics 3AAA Vizion Headlamp 65 lm 60 m

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 77.99 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Headlamp 3 AAA Vizion

  • 2 stages and 3 modes
  • White high-power-LED
  • Up to 17 hours constant brightness
  • The image shows a yellow hexagonal sign with a black 'Ex' symbol, which indicates areas with explosion hazards.

Technical specifications

Product type

Headlamp

Factory colour

Black

Dim

(L x W x H) 76 x 38 x 45 mm

ATEX no.

Ohne Zertifizierung

LEDs

1

Weight

110 g

Weight, information

incl. batteries

Light duration (high)

13 h

Light duration (low)

17 h

Bulb type

LED (monochrome)

Illumination range (high)

60 m

Illumination range (low)

38 m

Luminous flux (range)

50 lm - 99.9 lm

Luminous flux (high)

65 lm

Luminous flux (low)

35 lm

Material

Acrylonitrile butadiene styrene

Polycarbonate (PC)

Polyurethane

Stainless steel

Width

38 mm

Height

45 mm

Length

76 mm

IP67

Power supply (LOV)

battery-powered

Waterproof

Yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1646368 UK Underwater Kinetics 3AAA Vizion Headlamp 65 lm 60 m

Warranty Terms

Warranty Terms 1646368 UK Underwater Kinetics 3AAA Vizion Headlamp 65 lm 60 m

Description

The UK 3 AAA Vizion has the removable and individually usable application, which can, for example, as a tent or reading light can use. This makes it a universal application bears head torch for hobbies and free time, camping, trekking, mountain climbing, etc. The duration of up to 17 hours exceptionally long. This is achieved by the use of thermal recovery system (TRS) from UK. This is the efficiency of the batteries in particular at very low temperatures increased. The extra large head band is very soft and can be adjusted perfectly - it is the angle of the light on the head over a large button clean can be adjusted.

This text is machine translated.

Features

  • Rubber-coated on/off switch
  • 100 % water and dust-proof
  • Three modes (spot, diffuse, red light) thanks to the rotating filter
  • Two light modes can be set: 35 and 65 lumens
  • Corresponds to CENELEC (CE) Requirements
  • Waterproof up to 10 m.

Scope of delivery

  • Headlamp 3 AAA Vizion
  • Textile head band
  • 3 x AAA batteries
  • User manual.

Accessories

(*All information is plus legal VAT)