


Mini torch
1
Neon yellow
(L x W x H) 132 x 22 x 22 mm
II 2G EX ib IIB T4 Gb · II 2D Ex ib IIIC T 60°C IP6X Db
1
42 g
incl. batteries
3 h
LED (monochrome)
64 m
0.1 lm - 49.9 lm
35 lm
Acrylonitrile butadiene styrene
22 mm
22 mm
132 mm
IP67
battery-powered
Yes
yes
Certified by EU Garan
Datasheet 1646386 UK Underwater Kinetics UK 2AAA eLED® ATEX Mini torch Ex Zoning: 1 35 lm 64 m
User & Safety Instructions 1646386 UK Underwater Kinetics UK 2AAA eLED® ATEX Mini torch Ex Zoning: 1 35 lm 64 m
Warranty Terms 1646386 UK Underwater Kinetics UK 2AAA eLED® ATEX Mini torch Ex Zoning: 1 35 lm 64 m
€ 161.96*
The necessary accessories are required to use the article as described.