


Outdoor smartphobe
Armor X12 Pro
GSM/2G
UMTS/3G
LTE/4G
Black/green
Octa Core
8 x
2.2 GHz
1.6 GHz
Android™ 14
13.8 cm
5.45 inch
1440 x 720 Pixel
HD+
13 MP
8 MP
4 GB
64 GB
microSD card (up to 256 GB)
Nano SIM
Dual SIM
Yes
5.0
850 MHz
900 MHz
1800 MHz
1900 MHz
700 MHz
800 MHz
850 MHz
900 MHz
1700 MHz
1800 MHz
1900 MHz
2000 MHz
2100 MHz
2300 MHz
Show more850 MHz
900 MHz
1700 MHz
1900 MHz
2100 MHz
Li-ion
4860 mAh
EDGE
UMTS
LTE
Yes
Face recognition
IP68
IP69
MIL-STD-810H
NFC
Sprayproof
Dustproof
Water-repellent
Yes
Yes
Yes
20 h
264 h
IP68
IP69K
MIL-STD-810H
76.8 mm
157.19 mm
14.34 mm
257 g
USB C® (USB 2.0)
Headphone jack (3.5 mm)
Bluetooth
Wi-Fi 5 (IEEE 802.11ac)
B (A - G)
5 W
10 W
w/o USB Power Delivery
yes
User & Safety Instructions 3811979 UleFone Armor X12 Pro 64 GB Black/green EEC B (A - G) 13.8 cm (5.45 inch) Outdoor smartphobe
The necessary accessories are required to use the article as described.