


Outdoor smartphobe
Armor X13
GSM/2G
UMTS/3G
LTE/4G
Black
Orange
Octa Core
8 x
2.2 GHz
Android™ 14
15.7 cm
6.2 inch
1600 x 720 Pixel
HD+
50 MP
24 MP
8 MP
6 GB
64 GB
microSD card (up to 256 GB)
Nano SIM
Dual SIM
Yes
5.0
850 MHz
900 MHz
1800 MHz
1900 MHz
700 MHz
800 MHz
850 MHz
900 MHz
1700 MHz
1800 MHz
1900 MHz
2000 MHz
2100 MHz
2300 MHz
Show more850 MHz
900 MHz
1700 MHz
1900 MHz
2100 MHz
Li-ion
6320 mAh
EDGE
UMTS
LTE
Yes
Fingerprint scanner
Face recognition
IP68
IP69
MIL-STD-810H
NFC
Sprayproof
Dustproof
Water-repellent
Yes
Yes
Yes
29 h
294 h
IP68
IP69K
MIL-STD-810H
83 mm
173 mm
13.55 mm
300 g
USB C® (USB 2.0)
Headphone jack (3.5 mm)
Bluetooth
Wi-Fi 5 (IEEE 802.11ac)
A (A - G)
5 W
10 W
w/o USB Power Delivery
yes
User & Safety Instructions 3811978 UleFone Armor X13 64 GB Black, Orange EEC A (A - G) 15.7 cm (6.2 inch) Outdoor smartphobe
The necessary accessories are required to use the article as described.