Outdoor smartphobe
Rugking 4 Pro
GSM/2G
UMTS/3G
LTE/4G
Black
Octa Core
8 x
1.8 GHz
1.6 GHz
Android™ 15
16.7 cm
6.56 inch
720 x 1612 Pixel
HD+
48 MP
2 MP
8 MP
8 GB
256 GB
microSD card (up to 256 GB)
Nano SIM
Dual SIM
Yes
5.2
850 MHz
900 MHz
1800 MHz
1900 MHz
700 MHz
800 MHz
850 MHz
900 MHz
1700 MHz
1800 MHz
1900 MHz
2000 MHz
2100 MHz
2300 MHz
Show more850 MHz
900 MHz
1700 MHz
1900 MHz
2100 MHz
Li-ion
10200 mAh
EDGE
UMTS
LTE
Yes
Fingerprint scanner
Face recognition
IP68
IP69
MIL-STD-810H
NFC
Sprayproof
Dustproof
Water-repellent
Yes
Yes
Yes
52 h
1428 h
IP68
IP69K
MIL-STD-810H
84 mm
178.6 mm
19.2 mm
405 g
USB C® (USB 2.0)
Bluetooth
Wi-Fi 5 (IEEE 802.11ac)
B (A - G)
10 W
18 W
with USB Power Delivery
yes
User & Safety Instructions 3811981 UleFone Rugking 4 Pro 256 GB Black EEC B (A - G) 16.7 cm (6.56 inch) Outdoor smartphobe
The necessary accessories are required to use the article as described.