
1/6
3D printer
Pre-assembled printer
Fused deposition modeling (FDM)
ABS
CPE
CPE+
PLA
Tough PLA
Polyamid (PA) / Nylon
Polycarbonat (PC)
PP
TPU 95A
PVA
230 mm
190 mm
200 mm
Heatable
200 mm - 350 mm
Dual
2.85 mm
Industry & Trade
0.02 mm
No
Wi-Fi
USB
Ultimaker Cura
Silver
489 mm
394 mm
637 mm
14.4 kg
Heated bed
Dual nozzle (dual extruder)
(W x H x D) 489 x 394 x 637 mm
User & Safety Instructions 2182016 UltiMaker S3 3D printer Heated bed, Dual nozzle (dual extruder)
Conformity certificate 2182016 UltiMaker S3 3D printer Heated bed, Dual nozzle (dual extruder)
The necessary accessories are required to use the article as described.