• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Uni-T MSO5054HD Digital, Analog 500 MHz 5 GS/s 500 MP 12 Bit Mixed signal (MSO), Spectrum analyzer 1 pc(s)

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

UNI-T high resolution oscilloscope MSO5054HD

  • 500 MHz
  • No. of analogue inputs 4

Technical specifications

Product type

Digital

Bandwidth

500 MHz

Channel sample rate

5 GS/s

Resolution

12 Bit

Screen size

10,1 inch

Oscilloscope features

Mixed signal (MSO)

Spectrum analyzer

Time base

500 ps/div to 1 ks/div

No. of analogue inputs

4

Manufacturer's standards (no certificate)

Reading category

CAT I

Vertical deflection

500 μV/div to 10 V/div (1 MΩ)
500 μV/div to 1 V/div (50 Ω)

Input impedance

1 MΩ

Input coupling

DC AC GND

Input voltage

400 V

Power supply (details)

100 - 240 V AC

Dim

(L x W x H) 106 x 361 x 209 mm

Weight

3.97 kg

No. of digital inputs (max.)

16

Display

1280 x 800 p

Calibration service

Internal self-calibration (self-cal)

Width

361 mm

Height

209 mm

Length

106 mm

Interfaces

USB host

USB device

LAN

HDMI

Channel memory depth

500 MP

Type

MSO5054HD

Documents & Downloads

Datasheet

Datasheet 3757371 Uni-T MSO5054HD Digital, Analog 500 MHz 5 GS/s 500 MP 12 Bit Mixed signal (MSO), Spectrum analyzer 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3757371 Uni-T MSO5054HD Digital, Analog 500 MHz 5 GS/s 500 MP 12 Bit Mixed signal (MSO), Spectrum analyzer 1 pc(s)

Description

The MSO5054HD is a powerful high-resolution oscilloscope series with 500 MHz bandwidth, 5 GSa/s sampling rate, 4 analogue and 16 digital channels as well as a memory depth of up to 500 Mpts. Thanks to the exclusive UltraPhosphorus 3.0 technology it achieves a waveform capture rate of up to 1,500,000 WFM/s with 256 gray shades It offers an innovative, high-sensitivity, low jitter digital trigger system and a wide range of advanced triggers and analysis functions such as spectrum analysis, power analysis, histogram, waveform recording, ERES, hardware accelerated mask test, search and navigation as well as serial bus triggering and decoding. The 10.1 inch capacitive touchscreen with multi-gesture control in combination with convenient quick-dial buttons enables a particularly intuitive use and an optimized user experience.

This text is machine translated.

Features

  • 6-bit high resolution: Combines 12-bit ADC with 4-bit ERES for effective 16-bit resolution, reduces noise and accurately displays fine signal details.
  • Ultra Phosphorus 3.0 enables real-time waveform display and improved signal visualization.
  • 9-in-1 functionality: Combines digital oscilloscope, logic analyzer, arbitrary waveform generator, spectrum analyzer, protocol analyzer, digital voltmeter, frequency counter, Bode diagram analyzer and power analyzer in one device.
  • Bus timing analysis: Supports timing analysis for I²C, SPI and CAN protocols.
  • 56 automatic measurement functions: With histogram and trend diagrams for quick and clear signal analysis.
  • Hardware-based waveform recording: Real-time recording and playback of up to 400,000 frames.
  • Extended FFT: With up to 4 Mpts for a detailed analysis in the frequency range.
  • Multi-window display: Simultaneous display of waveform, FFT and protocol analysis on a single screen.
  • Zone trigger: Detects specific signal anomalies and isolates relevant signal ranges.
  • 10.1-inch touchscreen: 1280 × 800 resolution capacitive HD touchscreen for intuitive operation.
  • SCPI support: Ideal for remote control and automated test routines.
  • Built-in web server: Enables remote monitoring and control via PC or mobile device.

Scope of delivery

  • MSO5054HD x 1
  • Power cable x 1
  • USB3.0 cable x 1
  • Passive probes (500 MHz) x4
  • BNC-BNC feed-through cable × 1
  • BNC alligator clip cable (red & black) × 2

Hints

More models
- MSO5104HD: 1 GHz bandwidth, 4 analogue channels, 16 digital channels, 5 GSa/s sampling rate, 500 Mpts memory depth, Waveform rate 800,000 WFMs/s (Sequence mode: up to 1,500,000 WFMs/s)
- MSO5034HD: 350 MHz bandwidth, 4 analogue channels, 16 digital channels, 5 GSa/s sampling rate, 500 Mpts memory depth, Waveform rate 800,000 WFMs/s (Sequence mode: up to 1,500,000 WFMs/s)
Software options
-MSO5000HD-BND: All serial bus trigger and decode options (including EMBED, AUTO, Audio, MIL-STD, ARINC, Manchester, 1-WIRE, I3C, CAN-XL and Timing).
-MSO5000HD AUTO: Automotive Serial Bus Trigger and Decode Option (CAN-FD, FlexRay, SENT, 1-WIRE, I3C, CAN-XL).
-MSO5000HD-AWG: 2 channels 50 MHz arbitrary waveform generator (including BODE).
-MSO5000HD-CANFD: Automotive serial bus trigger and analysis option (CAN-FD).
-MSO5000HD-Flex: Automotive serial bus trigger and analysis option (FlexRay).
-MSO5000HD-SENT: Automotive serial bus trigger and analysis option (SENT).
-MSO5000HD-CANXL: Automotive serial bus trigger and analysis option (CAN-XL).
-MSO5000HD-I3C: Embedded trigger/decode option (I3C).
-MSO5000HD-1WIRE: Automotive serial bus trigger and analysis option (1-WIRE).
-MSO5000HD-MAN. Serial Bus Trigger and Analysis Option (Manchester).
-MSO5000HD AUDIO: Audio Serial Bus Trigger and Analysis Option (I2S, LJ, RJ, TDM).
-MSO5000HD-MIL1553: Aerospace Serial Bus Trigger and Analysis Option (MIL-STD-1553).
-MSO5000HD-ARINC429: Aerospace Serial Bus Trigger and Analysis Option (ARINC429).
-MSO5000HD-PWR: Power analysis option.
-MSO5000HD Timing: Timing analysis (including I²C, SPI, I²S and CAN).

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.