• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Unitec End outline marker Screw-fit lateral 12 V Raw white

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

42 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Outline lamp 10222:Unitec

  • Red/white marker lamp
  • Increases visibility in darkness and in poor visibility
  • E-tested for traffic

Technical specifications

  • Waterproof
Product type

End outline marker

Connector

Screw-fit

Operating voltage

12 V

Factory colour

Raw white

Content

1 pc(s)

Mounting site

lateral

ECE type approval labels

E4-7R-02 8014

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3773335 Unitec End outline marker Screw-fit lateral 12 V Raw white

Description

The cartrend outline lamp 12 V is the ideal solution for improving the visibility of trailers and commercial vehicles in road traffic. Particularly in darkness, fog or under poor visibility it ensures that the contours of the vehicle are recognized at an early stage. This is crucial for safety, especially for wide-ranging vehicles.

The outline lamp corresponds to the legal requirements in accordance with §51b StVZO and is mandatory for vehicles above 2.10 m wide. It combines a white light to the front and a red light to the rear and thus meets all the prescribed requirements. Thanks to E-testing, it is approved for the public road traffic.

Installation is simple and safe by screwing, which ensures a stable and permanent attachment. In addition, the suitable lamp is already included in the delivery, so that the outline lamp is ready to use immediately. Observe the §51b StVZO when mounting.

Ideal suitable for caravan, transport and utility trailers, the cartrend outline lamp is convincing due to its robust design and reliable function – a long-lasting and legally compliant illumination solution for greater safety in road traffic.

This text is machine translated.

What kind of Trailer Lighting are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)