• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Unitec US plug 20 W 1x USB-A, 1x USB-C® Power Delivery 3.0 White, Grey Indoors, Mains socket USB Power Delivery (USB-PD)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Unitec US plug

  • USB adapter with 1x USB type C and 1x USB type A ports for charging mobile phones, MP3 players etc.

Technical specifications

  • Max. Power Schuko socket 3680W
  • Protection type: IP20 (for use in dry rooms only)
  • USB output (total):
  • - Type A+C connections, 5.0 V, total max. 3.1 A (15.5 W)
  • - USB-C: 5 V/3 A, 9 V/2.22 A, 12 V/1.67 A (PD 20 W)
  • - USB-A: 5 V/3 A, 9 V/2.22 A, 12 V/1.67 A (QC 20 W)
Product type

US plug

20 W

No. of outputs

2 x

Outputs

1x USB-A

1x USB-C®

Output current (max.) - rounded

3.1 A

Max. output current

3.1 A

Max. output current per channel

3 A

Type

804588:UNITEC

Suitable for

Universal

Suitable for

Smartphones, Tablets, Digitalkameras,MP3-Playern, externer IT-Geräte mit USB-Anschlüssen

PSU features

USB Power Delivery (USB-PD)

Factory colour

White

Grey

Used at

Indoors

Mains socket

Charging method

Power Delivery 3.0

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3742136 Unitec US plug 20 W 1x USB-A, 1x USB-C® Power Delivery 3.0 White, Grey Indoors, Mains socket USB Power Delivery (USB-PD)

Description

The Unitec® USB adapter can be used to charge the batteries of external IT devices. The USB adapter is suitable to be plugged into conventional safety socket outlets. The USB charger has a USB-A and a USB-C connection and a normal socket with a protective contact. It is particularly practical that the 230 V socket can still be used as through-wall socket. This allows the multiple plug to charge mobile phones simultaneously and operate a printer, lamp or household device at the socket. The convenient USB adapter is suitable for charging smartphones, tablets, digital cameras or MP3 players as well as for connecting external IT devices with USB ports. A holder allows wall-mounting during charging. The maximum connected load is 20 Watts. The adapter plug with USB A and C ports is designed for indoor use. It meets the IP20 protection class (not waterproof) and provides a safe power supply to all electrical devices in dry interior rooms.



This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)