• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Universal Serial Bus Socket MOL Micro Solutions Right-angled 483930003 Molex Content: 1 pc(s)

Image similar
Packaging type
Tape on Full reel
Product type
USB connector
Connector type
Socket
Number of pins
9
USB type
A
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

201 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Tape on Full reel
Piece(s) (Content: )
Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Universal Serial Bus

  • Universal Serial Bus (USB 3.0) I/O Recipe, Right-Angle, Type A, High-Temperature Blue Nylon, 15µ' Gold (Au) Platinum, Contact Height 4.00mm
  • This text is machine translated.

Technical specifications

  • Application: Cable to PCB
  • Number of rows: 2
  • Inputs 1
  • Max. Durability Mating cycles) 5000
  • Length of soldering pins 1.10 mm
  • Material - coating Crimp area: Gold
  • Material - coating plug area: Nickel, tin
  • Pitch – crimp range 2.00 mm, 2.50 mm
  • Grid pitch - plug-in area 2.00 mm, 2.50 mm
  • Board retention force: Yes
  • Coded to the opposite: Yes
Packaging type

Tape on Full reel

Type

MOL Micro Solutions

Product type

USB connector

Connector type

Socket

Type

Right-angled

Number of pins

9

USB type

A

Connection

Soldering

Manufacturer part #

483930003

Factory colour

Blue

Content

1 pc(s)

Contact material

Copper alloy

Material

Thermoplastic

Nominal voltage (details)

30 V DC/AC

Nominal current (details)

1.8 A

RoHS-compliant

Yes

Features

encodable

Max. temperature

+85 °C

Min. temperature

-20 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2901095 Universal Serial Bus Socket MOL Micro Solutions Right-angled 483930003 Molex Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2901095 Universal Serial Bus Socket MOL Micro Solutions Right-angled 483930003 Molex Content: 1 pc(s)

Circuit diagramm

Circuit diagramm 2901095 Universal Serial Bus Socket MOL Micro Solutions Right-angled 483930003 Molex Content: 1 pc(s)

Description

Universal Serial Bus (USB 3.0) I/O Receptacle, Right-Angle, Type A, High-Temperature Blue Nylon, 15µ' Gold (Au) Plating, Contact Height 4.00mm

What kind of USB Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)