
1/2
Image similar
Tray
Molex MOL Micro Solutions
USB connector
Socket
Right-angled
4
B
Soldering
670688000
Black
1 pc(s)
Thermoplastic
30 V
1.5 A
Yes
+ shielding
+ locking mechanism
+50 °C
0 °C
Process temperature max. 260 °C
67068-8000
USB B R/A RCPT
67068
yes
Datasheet 2449846 Universal Serial Bus Socket Molex MOL Micro Solutions Right-angled 670688000 Molex Content: 1 pc(s)
User & Safety Instructions 2449846 Universal Serial Bus Socket Molex MOL Micro Solutions Right-angled 670688000 Molex Content: 1 pc(s)
Circuit diagramm 2449846 Universal Serial Bus Socket Molex MOL Micro Solutions Right-angled 670688000 Molex Content: 1 pc(s)