• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Universal Serial Bus Socket Molex MOL Micro Solutions Right-angled 676433910 Molex Content: 1 pc(s)

1/2
Image similar
Packaging type
Tray
Product type
USB connector
Connector type
Socket
Number of pins
4
USB type
A
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

88 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 2
Total (€ 1.29 / piece)
€ 1.86
-31 %
€ 2.58
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Universal Serial Bus

  • Universal Serial Bus (USB) Shielded I/O Receptacle, Right-Angle, Type A, High-Temperature White Nylon, Gold (Au) Flash, PCB Thickness 1.60mm, without Upper Flange, for IR Reflow Process, Lead-Free
  • This text is machine translated.

Our service for you

Technical specifications

  • Application: Cable to PCBNumber of rows: 1Recommended PCB thickness is 1.60 mmLength of soldering pins 2.60 mmMaterial - Coating Crimp range: TinMaterial - Coating Plug-in area: GoldPitch - mating range 2.50 mmRetention force PCB: YesCoded to counterpart: Yes
Packaging type

Tray

Type

Molex MOL Micro Solutions

Product type

USB connector

Connector type

Socket

Type

Right-angled

Number of pins

4

USB type

A

Connector standard

USB 2.0

Connection

Soldering

Connection

Front-panel mounting

Manufacturer part #

676433910

Factory colour

White

Content

1 pc(s)

Nominal voltage (details)

30 V

Nominal current (details)

1.5 A

RoHS-compliant

Yes

Features

+ shielding

encodable

+ locking mechanism

Max. temperature

+85 °C

Min. temperature

-40 °C

Temperature range

Process temperature max. 260 °C

Engineering Part No

67643-3910

Engineering Series Name

USB B R/A RCPT

Engineering Series No

67643

Documents & Downloads

Datasheet

Datasheet 2449859 Universal Serial Bus Socket Molex MOL Micro Solutions Right-angled 676433910 Molex Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2449859 Universal Serial Bus Socket Molex MOL Micro Solutions Right-angled 676433910 Molex Content: 1 pc(s)

Circuit diagramm

Circuit diagramm 2449859 Universal Serial Bus Socket Molex MOL Micro Solutions Right-angled 676433910 Molex Content: 1 pc(s)

Description

Universal Serial Bus (USB) Shielded I/O Receptacle, Right-Angle, Type A, High-Temperature White Nylon, Gold (Au) Flash, PCB Thickness 1.60mm, without Upper Flange, for IR Reflow Process, Lead-Free

What kind of USB Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)