• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Universal Serial Bus Socket Molex MOL Micro Solutions Vertical 673298001 Molex Content: 1 pc(s)

1/2
Image similar
Packaging type
Tray
Product type
USB connector
Connector type
Socket
Number of pins
4
USB type
A
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

7125 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 70
Multiple: 70
Total (€ 1.79 / piece)
€ 1.89
-5 %
€ 1.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Universal Serial Bus

  • Universal Serial Bus (USB) Shielded I/O Receptacle, Type A Single Upright Right-Angle, Solder Tail Length 2.00mm, Kinked Pins, PCB Thickness 1.20mm and 1.60mm, 0.76µm Gold (Au) Plating, Lead-Free
  • This text is machine translated.

Our service for you

Technical specifications

  • Application: Cable to PCBNumber of rows: 4Min. Coating - Crimp range: 2,540 µmMin. Coating - Plug-in range: 0.762 µmInputs: 1Recommended PCB thickness is 1.60 mmSolder pin length 2.00 mmMaterial - Coating Crimp range: TinMaterial - Coating Plug-in area: GoldPitch - Crimp range 1.40 mmRetention force PCB: YesCoded to counterpart: Yes
Packaging type

Tray

Type

Molex MOL Micro Solutions

Product type

USB connector

Connector type

Socket

Type

Vertical

Number of pins

4

USB type

A

Connection

Soldering

Manufacturer part #

673298001

Factory colour

Black

Content

1 pc(s)

Nominal current (details)

1 A

RoHS-compliant

Yes

Features

+ shielding

+ locking mechanism

Temperature range

Process temperature max. 245 °C

Engineering Part No

67329-8001

Engineering Series Name

USB A R/A RCPT U/R

Engineering Series No

67329

Documents & Downloads

Datasheet

Datasheet 2449853 Universal Serial Bus Socket Molex MOL Micro Solutions Vertical 673298001 Molex Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2449853 Universal Serial Bus Socket Molex MOL Micro Solutions Vertical 673298001 Molex Content: 1 pc(s)

Circuit diagramm

Circuit diagramm 2449853 Universal Serial Bus Socket Molex MOL Micro Solutions Vertical 673298001 Molex Content: 1 pc(s)

Description

Universal Serial Bus (USB) Shielded I/O Receptacle, Type A Single Upright Right-Angle, Solder Tail Length 2.00mm, Kinked Pins, PCB Thickness 1.20mm and 1.60mm, 0.76µm Gold (Au) Plating, Lead-Free

What kind of USB Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)